MZA1210 - TDK - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 120 Ohms | 50 mA | 25 % | 800 mOhms | 1.25 mm | 1 mm | 0.5 mm | Reel | ||||||||
Mfr: MZA1210D330C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 33ohms Rdc 0.3ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 33 Ohms | 50 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA1210D330CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 33ohms Rdc 0.3ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 33 Ohms | 50 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | ||||||
Mfr: MZA1210D121CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 120ohms Rdc 0.8ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 120 Ohms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | ||||||
Mfr: MZA1210D680CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 68ohms Rdc 0.5ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 68 Ohms | 50 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | ||||||
Mfr: MZA1210D680C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 68ohms Rdc 0.5ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 68 Ohms | 50 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA1210D241C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 240ohms Rdc 1.2ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 240 Ohms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm | Reel | |||||
Mfr: MZA1210D241CT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0504 2 lines 240ohms Rdc 1.2ohms 50mA | Not Available Online | MZA1210 | Ferrite Chip Bead Arrays | SMD/SMT | 0504 (1210 metric) | 240 Ohms | 50 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.25 mm | 1 mm | 0.5 mm |