Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILHB0805ER121V TTI: ILHB0805ER121V Vishay / Dale Availability: 0In Stock256.000 On Order Expected Ferrite Beads 120ohms 25% | 0In Stock256.000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 5 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: BLM18AG601SH1D TTI: BLM18AG601SH1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: MPZ2012S601ATD25 TTI: MPZ2012S601ATD25 TDK Availability: 0In Stock1.656.000 On Order Expected Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 | 0In Stock1.656.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S601ATD25 - | ||||
Mfr: MPZ2012S221AT000 TTI: MPZ2012S221AT000 TDK Availability: 0In Stock1.180.000 On Order Expected Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip | 0In Stock1.180.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S221AT000 - | |||||
Mfr: MI0805J102R-10 TTI: MI0805J102R-10 Laird Technologies Availability: 0In Stock1.480.000 On Order Expected Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD | 0In Stock1.480.000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM21BD222SN1L TTI: BLM21BD222SN1L Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18SG260TN1D TTI: BLM18SG260TN1D Murata Electronics Availability: 0In StockFerrite Beads 26 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG221SN1D TTI: BLM15AG221SN1D Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM41PG102SN1L TTI: BLM41PG102SN1L Murata Electronics Availability: 50.000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 50.000In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MPZ2012S102AT000 TTI: MPZ2012S102AT000 TDK Availability: 0In Stock1.208.000 On Order Expected Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip | 0In Stock1.208.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S102AT000 - | |||||
Mfr: MPZ1608S601ATA00 TTI: MPZ1608S601ATA00 TDK Availability: 0In Stock1.072.000 On Order Expected 09-Mar-27 Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip | 0In Stock1.072.000 On Order Expected 09-Mar-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S601ATA00 - | |||||
Mfr: BLM15PX601SN1D TTI: BLM15PX601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 900 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18SG221TN1D TTI: BLM18SG221TN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PX121SN1D TTI: BLM15PX121SN1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: MPZ1608S600ATAH0 TTI: MPZ1608S600ATAH0 TDK Availability: 0In Stock212.000 On Order Expected Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip | 0In Stock212.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S600ATAH0 - | |||||
Mfr: BLM18SG331TN1D TTI: BLM18SG331TN1D Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG330SN1L TTI: BLM31PG330SN1L Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15EG121SN1D TTI: BLM15EG121SN1D Murata Electronics Availability: 180.000In Stock1.200.000 On Order Expected Ferrite Beads 120 Ohms 25% Alternate Sizing Guide Below | 180.000In Stock1.200.000 On Order Expected | BLM15E_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S300AT000 - | ||||||
Mfr: MPZ1608S221ATA00 TTI: MPZ1608S221ATA00 TDK Availability: 0In Stock2.200.000 On Order Expected Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip | 0In Stock2.200.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S221ATA00 - | |||||
Mfr: BLM18HE601SN1D TTI: BLM18HE601SN1D Murata Electronics Availability: 0In Stock512.000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock512.000 On Order Expected | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MPZ1005S121HT000 TTI: MPZ1005S121HT000 TDK Availability: 0In Stock380.000 On Order Expected Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP | 0In Stock380.000 On Order Expected | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121HT000 - | |||||
Mfr: BLM18KG601SH1D TTI: BLM18KG601SH1D Murata Electronics Availability: 0In Stock116.000 On Order Expected 14-Jan-27 Ferrite Beads 600 OHM 1.3A DCR=.15 OHM Alternate Sizing Guide Below | 0In Stock116.000 On Order Expected 14-Jan-27 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608A252BTD25 TTI: MMZ1608A252BTD25 TDK Availability: 0In Stock1.016.000 On Order Expected Ferrite Beads 0603 2500ohms 200mA Signal Line AEC-Q200 | 0In Stock1.016.000 On Order Expected | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608A252BTD25 - | ||||
Mfr: MPZ2012S221ATD25 TTI: MPZ2012S221ATD25 TDK Availability: 0In Stock332.000 On Order Expected Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200 | 0In Stock332.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S221ATD25 - |