Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15PX221SN1D TTI: BLM15PX221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18DN381SN1D TTI: BLM18DN381SN1D Murata Electronics Availability: 0In StockFerrite Beads 380 OHM 25% | 0In Stock | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 380 Ohms | 850 mA | 25 % | 325 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31KN102SH1L TTI: BLM31KN102SH1L Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.1 A | 25 % | 95 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5R-2 T700 | ||||||||
Mfr: MMZ1608Y152BTA00 TTI: MMZ1608Y152BTA00 TDK Availability: 0In Stock40.000 On Order Expected 19-Jan-27 Ferrite Beads 1.5KOHM 25% | 0In Stock40.000 On Order Expected 19-Jan-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152BTA00 - | |||||
Mfr: MFBW1V1608-601-R TTI: MFBW1V1608-601-R Eaton Electronics Availability: 0In Stock136.000 On Order Expected Ferrite Beads 600 OHM | 0In Stock136.000 On Order Expected | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 300 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21SN300SN1D TTI: BLM21SN300SN1D Murata Electronics Availability: 0In StockFerrite Beads Chip Ferrite 0805, 4mOhms Res, 30Ohms Imp, 8.5A | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | ||||||
Mfr: BLM18BD152SN1D TTI: BLM18BD152SN1D Murata Electronics Availability: 0In Stock20.000 On Order Expected 11-Dec-26 Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 0In Stock20.000 On Order Expected 11-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 150 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MI1206K900R-10 TTI: MI1206K900R-10 Laird Technologies Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD | 0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: 28F0121-1SR-10 TTI: 28F0121-1SR-10 Laird Technologies Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency | 0In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 96 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | |||||||
Mfr: BLM15AG102SH1D TTI: BLM15AG102SH1D Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15HB121SN1D TTI: BLM15HB121SN1D Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402B102R-10 TTI: HZ0402B102R-10 Laird Technologies Availability: 0In Stock270.000 On Order Expected Ferrite Beads 1000ohms 1ohms 200mA | 0In Stock270.000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: 28F0181-1SR-10 TTI: 28F0181-1SR-10 Laird Technologies Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency | 0In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 3318 (8545 metric) | 115 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | |||||||
Mfr: BLM21BB750SN1D TTI: BLM21BB750SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18BB221SN1D TTI: BLM18BB221SN1D Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILBB0805ER601V TTI: ILBB0805ER601V Vishay / Dale Availability: 0In Stock200.000 On Order Expected 12-Aug-27 Ferrite Beads 600ohms 25% | 0In Stock200.000 On Order Expected 12-Aug-27 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V2012-102-R TTI: MFBW1V2012-102-R Eaton Electronics Availability: 0In Stock32.000 On Order Expected Ferrite Beads 1K OHM | 0In Stock32.000 On Order Expected | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM15AX121SN1D TTI: BLM15AX121SN1D Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18HB221SN1D TTI: BLM18HB221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG102SZ1D TTI: BLM18AG102SZ1D Murata Electronics Availability: 0In Stock300.000 On Order Expected 30-Mar-27 Ferrite Beads 1000 OHM 400MA Alternate Sizing Guide Below | 0In Stock300.000 On Order Expected 30-Mar-27 | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MFBA2V2012-601-R TTI: MFBA2V2012-601-R Eaton Electronics Availability: 0In Stock148.000 On Order Expected Ferrite Beads 600 OHM POWER | 0In Stock148.000 On Order Expected | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | - 55 C | + 150 C | 2 mm | 1.2 mm | Reel | |||||||||||
Mfr: BBPY00160808121Y00 TTI: BBPY00160808121Y00 Pulse Electronics Availability: 0In StockFerrite Beads 160808 120R 2500mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-121Y-N | |||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102HT000 - |