Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 732.000In Stock1.692.000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 732.000In Stock1.692.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21BD102SN1D TTI: BLM21BD102SN1D Murata Electronics Availability: 160.000In Stock144.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 160.000In Stock144.000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15HD182SN1D TTI: BLM15HD182SN1D Murata Electronics Availability: 1.000.000In Stock470.000 On Order Expected 24-May-27 Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 1.000.000In Stock470.000 On Order Expected 24-May-27 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM21PG600SN1D TTI: BLM21PG600SN1D Murata Electronics Availability: 744.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 744.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Availability: 944.000In Stock3.336.000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 944.000In Stock3.336.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 3.764.000In Stock1.656.000 On Order Expected 26-May-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 3.764.000In Stock1.656.000 On Order Expected 26-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15PD121SN1D TTI: BLM15PD121SN1D Murata Electronics Availability: 3.280.000In Stock1.290.000 On Order Expected 27-Nov-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 3.280.000In Stock1.290.000 On Order Expected 27-Nov-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21PG220SN1D TTI: BLM21PG220SN1D Murata Electronics Availability: 528.000In Stock400.000 On Order Expected 20-May-27 Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 528.000In Stock400.000 On Order Expected 20-May-27 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Availability: 592.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 592.000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM21AG601SN1D TTI: BLM21AG601SN1D Murata Electronics Availability: 848.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 848.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18PG121SH1D TTI: BLM18PG121SH1D Murata Electronics Availability: 92.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 92.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 1.660.000In Stock2.576.000 On Order Expected 15-Apr-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 1.660.000In Stock2.576.000 On Order Expected 15-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15AX102SN1D TTI: BLM15AX102SN1D Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 350 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM31SN500SN1L TTI: BLM31SN500SN1L Murata Electronics Availability: 21.000In StockFerrite Beads 50 OHM 12A Alternate Sizing Guide Below | 21.000In Stock | BLM31_SN | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: MMZ1608B601CTAH0 TTI: MMZ1608B601CTAH0 TDK Availability: 520.000In Stock2.588.000 On Order Expected Ferrite Beads 600 OHM 25% | 520.000In Stock2.588.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B601CTAH0 - | |||||
Mfr: BLM18AG331SN1D TTI: BLM18AG331SN1D Murata Electronics Availability: 680.000In Stock396.000 On Order Expected 24-May-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 680.000In Stock396.000 On Order Expected 24-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG471SN1D TTI: BLM18KG471SN1D Murata Electronics Availability: 96.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 96.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD252SN1D TTI: BLM18BD252SN1D Murata Electronics Availability: 604.000In StockFerrite Beads 2500 OHM 25% Alternate Sizing Guide Below | 604.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18EG471SN1D TTI: BLM18EG471SN1D Murata Electronics Availability: 104.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 104.000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD222SN1D TTI: BLM18BD222SN1D Murata Electronics Availability: 148.000In Stock600.000 On Order Expected 24-May-27 Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 148.000In Stock600.000 On Order Expected 24-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Availability: 180.000In Stock252.000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 180.000In Stock252.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18EG101TN1D TTI: BLM18EG101TN1D Murata Electronics Availability: 16.000In Stock436.000 On Order Expected Ferrite Beads 100 OHM 25% Alternate Sizing Guide Below | 16.000In Stock436.000 On Order Expected | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH3261-601Y TTI: MH3261-601Y Bourns Availability: 231.000In Stock1.101.000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 231.000In Stock1.101.000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM15HD601SN1D TTI: BLM15HD601SN1D Murata Electronics Availability: 180.000In Stock200.000 On Order Expected 24-May-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 180.000In Stock200.000 On Order Expected 24-May-27 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: 28F0121-0SR-10 TTI: 28F0121-0SR-10 Laird Technologies Availability: 87.500In StockFerrite Beads 48ohms 100MHz 10A Broad Band Frequency | 87.500In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 48 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel |