• Ferrite Beads

BBNQ - Ferrite Beads

28 Results
28 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BBNQ00100505471Y00
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 200 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=1.1 Ohms - 55 C to + 125 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BBNQ
Ferrite Beads
SMD/SMT
0402 (1005 metric)
470 Ohms
200 mA
25 %
1.1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
NBQ100505T-471Y-N
Datasheet
Mfr: BBNQ00201209102Y00
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C

Not Available Online

Call
or
View Details
BBNQ
Ferrite Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
400 mA
25 %
400 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
0.9 mm
Reel
Datasheet
Mfr: BBNQ00160808750Y00
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 500 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BBNQ
Ferrite Beads
SMD/SMT
0603 (1608 metric)
75 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
NBQ160808T-750Y-N
  • 1
  • 2