BLA - Ferrite Beads
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLA31AG600SN4D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 60 OHM ARRAY/LOW SPEED | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 10 Ohms | 200 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Reel | ||||||
Mfr: BLA31AG601SN4J TTI: BLA31AG601SN4J Murata Electronics Availability: 0In Stock10.000 On Order Expected 20-May-27 Ferrite Beads 600 OHM ARRAY/LOW SPEED SIGNL | 0In Stock10.000 On Order Expected 20-May-27 | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 0804 (2010 metric) | 1 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1 mm | 0.5 mm | Cut Tape | ||||||
Mfr: BLA31BD601SN4D. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCut Tape Ferrite Beads 600 OHM ARRAY/HIGH S | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Cut Tape | |||||
Mfr: BLA31AG601SN4D. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCut Tape Ferrite Beads 600 OHM ARRAY | Not Available Online | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Cut Tape |
- 1
- 2