BLM15_Z - Ferrite Beads
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLM15_Z | 0402 (1005 metric) | 75 Ohms | 300 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 75 Ohms | 300 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 250 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 350 mA | 25 % | 410 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PD600SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 60 OHM POWER | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX800SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 1300MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 190 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15AX221SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 240 Ohms | 250 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PX330SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 550 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | BLM15AG601SZ1J | |||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 22 Ohms | 300 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | |||||||||||||
Mfr: BLM15BB121SZ1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15GG471SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |