BLM18_xN - Ferrite Beads
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18RK601SN1D TTI: BLM18RK601SN1D Murata Electronics Availability: 28.000In Stock20.000 On Order Expected 15-Apr-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 28.000In Stock20.000 On Order Expected 15-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB470SN1D TTI: BLM18BB470SN1D Murata Electronics Availability: 260.000In StockFerrite Beads 47 OHM 25% Alternate Sizing Guide Below | 260.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD421SN1D TTI: BLM18BD421SN1D Murata Electronics Availability: 12.000In Stock20.000 On Order Expected 24-May-27 Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below | 12.000In Stock20.000 On Order Expected 24-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG151SN1D TTI: BLM18AG151SN1D Murata Electronics Availability: 36.000In StockFerrite Beads 150 OHM 25% Alternate Sizing Guide Below | 36.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG300TN1D TTI: BLM18KG300TN1D Murata Electronics Availability: 4.000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG102SN1D TTI: BLM18KG102SN1D Murata Electronics Availability: 64.000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 64.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
Mfr: BLM18BB121SN1D TTI: BLM18BB121SN1D Murata Electronics Availability: 72.000In Stock60.000 On Order Expected 24-May-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 72.000In Stock60.000 On Order Expected 24-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 550 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG700TN1D TTI: BLM18KG700TN1D Murata Electronics Availability: 172.000In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 172.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG101TN1D TTI: BLM18KG101TN1D Murata Electronics Availability: 8.000In StockFerrite Beads 100 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BA750SN1D TTI: BLM18BA750SN1D Murata Electronics Availability: 4.000In Stock12.000 On Order Expected 14-Jan-27 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 4.000In Stock12.000 On Order Expected 14-Jan-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18RK221SN1D TTI: BLM18RK221SN1D Murata Electronics Availability: 12.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 12.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD182SN1D TTI: BLM18BD182SN1D Murata Electronics Availability: 4.000In Stock20.000 On Order Expected 14-Jan-27 Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 4.000In Stock20.000 On Order Expected 14-Jan-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB600SN1D TTI: BLM18BB600SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB050SN1D TTI: BLM18BB050SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD121SN1D TTI: BLM18BD121SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BA100SN1D TTI: BLM18BA100SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB220SN1D TTI: BLM18BB220SN1D Murata Electronics Availability: 4.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 4.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD331SN1D TTI: BLM18BD331SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BB331SN1D TTI: BLM18BB331SN1D Murata Electronics Availability: 32.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 32.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BA220SN1D TTI: BLM18BA220SN1D Murata Electronics Availability: 8.000In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG121TN1D TTI: BLM18SG121TN1D Murata Electronics Availability: 0In Stock460.000 On Order Expected 11-May-27 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock460.000 On Order Expected 11-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG260TN1D TTI: BLM18SG260TN1D Murata Electronics Availability: 0In StockFerrite Beads 26 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG331TN1D TTI: BLM18SG331TN1D Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG221TN1D TTI: BLM18SG221TN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG700TN1D TTI: BLM18SG700TN1D Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |