MFBA3 - Ferrite Beads
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 600 Ohms | 200 mA | 800 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 121 Ohms | 300 mA | 350 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 1.5 kOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 1 kOhms | 200 mA | 1.2 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 30 Ohms | 100 mA | 500 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 121 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 300 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 60 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||||
0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 600 Ohms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel |
- 1
- 2