MMZ - Ferrite Beads
469 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ0603D470CT000 TTI: MMZ0603D470CT000 TDK Availability: 0In StockFerrite Beads 47 OHM 25% FERRITE BEAD | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D470CT000 - | |||||
Mfr: MMZ0603D330CT000 TTI: MMZ0603D330CT000 TDK Availability: 0In Stock990.000 On Order Expected Ferrite Beads 33 OHM 25% FERRITE BEAD | 0In Stock990.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D330CT000 - | |||||
Mfr: MMZ0603S601CT000 TTI: MMZ0603S601CT000 TDK Availability: 0In Stock30.000 On Order Expected 15-Dec-26 Ferrite Beads 600 OHM 25% FERRITE BEAD | 0In Stock30.000 On Order Expected 15-Dec-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.45 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S601CT000 - | |||||
Mfr: MMZ1608Q221BTA00 TTI: MMZ1608Q221BTA00 TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q221BTA00 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D121CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R301ATA00 - | ||||||
| MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S121ATA00 - | |||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608D220CTAH0 - | ||||||
Mfr: MMZ1005B121CT000 TTI: MMZ1005B121CT000 TDK Availability: 0In Stock10.000 On Order Expected 16-Feb-27 Ferrite Beads 120 OHM 25% | 0In Stock10.000 On Order Expected 16-Feb-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B121CT000 - | |||||
Mfr: MMZ1005B800CT000 TTI: MMZ1005B800CT000 TDK Availability: 0In StockFerrite Beads 80 OHM SIGNAL LINE | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B800CT000 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 400 mA | 25 % | 240 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D330CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S102ATA00 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y600BTA00 - | ||||||
Mfr: MMZ0603S800HTD25 TTI: MMZ0603S800HTD25 TDK Availability: 0In StockFerrite Beads 0603 0.18ohm 25% 520mA AEC-Q200 | 0In Stock | MMZ | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 520 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | MMZ0603S800HTD25 - | ||||
Mfr: MMZ1608R601ATA00 TTI: MMZ1608R601ATA00 TDK Availability: 32.000In Stock160.000 On Order Expected 01-Apr-27 Ferrite Beads 600 OHM 25% .5A | 32.000In Stock160.000 On Order Expected 01-Apr-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R601ATA00 - | |||||
Mfr: MMZ1005Y601CT000 TTI: MMZ1005Y601CT000 TDK Availability: 0In StockFerrite Beads 600 OHM HIGH FREQUENCY | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 250 mA | 25 % | 540 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y601CT000 - | |||||
Mfr: MMZ1608A222BTA00 TTI: MMZ1608A222BTA00 TDK Availability: 0In StockFerrite Beads 2.2K OHM HIGH IMPEDANCE | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A222BTA00 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S181ATA00 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y152CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y121BTA00 - | ||||||
0In Stock | MMZ | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D100CT000 - | ||||||||
Mfr: MMZ1608Y471BTA00 TTI: MMZ1608Y471BTA00 TDK Availability: 0In StockFerrite Beads 470 OHM LOW SPEED SIGNAL | 0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y471BTA00 - | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 250 mA | 25 % | 470 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y471CT000 - | ||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S241CT000 | ||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y202BT000 - |