MMZ-E - Ferrite Beads
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 40 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A102ET000 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D221ET000 - | ||||||
Mfr: MMZ0603F750ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 75ohms 125mA HiSpd Signal Line | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603F750ET000 - | |||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F750ET000 - | ||||||
Mfr: MMZ0603S241ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 240Ohm 25% 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 40 % | 710 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S241ET000 - | |||||
Mfr: MMZ0603D470ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 47Ohm 25% 200mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 200 mA | 25 % | 760 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603D470ET000 - | |||||
Mfr: MMZ0603A102ET000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z | Not Available Online | MMZ-E | Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 130 mA | 2.9 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603A102ET000 - | ||||||
Mfr: MMZ1005S182E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005S182ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S182ET000 | |||||
Mfr: MMZ1005A222E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005A222ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 2.2 kOhms | 150 mA | 25 % | 2.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A222ET000 | |||||
Mfr: MMZ1005F121E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005F121ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005F121ET000 | |||||
Not Available Online | MMZ-E | ||||||||||||||||||||
Mfr: MMZ1005S102ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 1000ohms 250mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MMZ1005D121ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads BEAD 300mA 0.7Ohms | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MMZ0603S102ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603S102ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102ET000 | |||||
Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||||
Mfr: MMZ1005A182ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 1800ohms 200mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MMZ1005S601E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005S601ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601ET000 | |||||
Not Available Online | MMZ-E | ||||||||||||||||||||
Not Available Online | MMZ-E | ||||||||||||||||||||
Mfr: MMZ1005F121ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads BEAD 200mA 1.5Ohms | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MMZ1005F470ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads BEAD 300mA 0.7Ohms | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MMZ1005S182ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads BEAD 200mA 1.1Ohms | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: MMZ0603S102E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0603S102ET000 | Not Available Online | MMZ-E | Reel | MMZ0603S102ET000 | |||||||||||||||||
Mfr: MMZ1005D121E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005D121ET000 | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D121ET000 | |||||
Mfr: MMZ1005S601ET TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0402 300ohms 600mA | Not Available Online | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm |