MPZ - Ferrite Beads
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1608S101ATDH5 TTI: MPZ1608S101ATDH5 TDK Availability: 0In Stock132.000 On Order Expected 23-Mar-27 Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200 | 0In Stock132.000 On Order Expected 23-Mar-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S101ATDH5 - | ||||
Mfr: MPZ1608S600ATDH5 TTI: MPZ1608S600ATDH5 TDK Availability: 0In StockFerrite Beads 0603 60ohms 3500mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S600ATDH5 - | ||||
Mfr: MPZ1608Y151BTA00 TTI: MPZ1608Y151BTA00 TDK Availability: 0In StockFerrite Beads 150ohms 1.8A 50mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.8 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y151BTA00 - | |||||
Mfr: MPZ1608S260ATAH0 TTI: MPZ1608S260ATAH0 TDK Availability: 0In StockFerrite Beads 0603 26ohms 6000mA Power Line | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S260ATAH0 - | |||||
Mfr: MPZ1608S601ATD25 TTI: MPZ1608S601ATD25 TDK Availability: 0In StockFerrite Beads 0603 600ohms 1000mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S601ATD25 - | ||||
Mfr: MPZ2012S300ATD25 TTI: MPZ2012S300ATD25 TDK Availability: 0In StockFerrite Beads 0805 30ohms 6000mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S300ATD25 - | ||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S121ATDH5 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S221ATD25 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 10 Ohms | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S300CT000 - | ||||||
Mfr: MPZ1608Y221BTA00 TTI: MPZ1608Y221BTA00 TDK Availability: 0In Stock144.000 On Order Expected Ferrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip | 0In Stock144.000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y221BTA00 - | |||||
Mfr: MPZ1608S471ATA00 TTI: MPZ1608S471ATA00 TDK Availability: 0In StockFerrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S471ATA00 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S181ATAH0 - | ||||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 3 A | 5 Ohms | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S100CT000 - | ||||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y101BTD25 - | |||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y600BTA00 - | ||||||
Mfr: MPZ1608D600BTA00 TTI: MPZ1608D600BTA00 TDK Availability: 0In StockFerrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D600BTA00 - | |||||
Mfr: MPZ1608Y151BTD25 TTI: MPZ1608Y151BTD25 TDK Availability: 0In StockFerrite Beads 0603 150ohms 1800mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.8 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y151BTD25 - | ||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608B471ATD25 - | |||||
Mfr: MPZ1608S300ATDH5 TTI: MPZ1608S300ATDH5 TDK Availability: 0In StockFerrite Beads 0603 30ohms 5000mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S300ATDH5 - | ||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y101BTA00 - | ||||||
Mfr: MPZ0603S470CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 47ohm 500mA DC: 120mOhm | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S470CT000 - | |||||
Mfr: MPZ1608D300BTA00 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.8 A | 10 Ohms | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D300BTA00 - | |||||
Mfr: MPZ0402S100CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CT000 - | |||||
Mfr: MPZ0402S100CTF0W TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CTF0W - | |||||
Mfr: MPZ0402S330CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 33 Ohms | 550 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S330CT000 - |