MU - Ferrite Beads
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MU1005-471Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 470 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU1005-601Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 600 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 80 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU1005-221Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 220 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU3261-121Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 120 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 900 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MU1608-221Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 220 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MU3261-750Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 75 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MU1005-100Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 10 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU2029-601Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
Mfr: MU3261-202Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2000 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | MU | |||||||||||||||||||
Mfr: MU3261-122Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1200 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | MU | |||||||||||||||||||
Not Available Online | MU | |||||||||||||||||||
Mfr: MU3261-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |
- 1
- 2