NFZ - Ferrite Beads
361 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NFZ | EMI Filters | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 4.5 Ohms | 3.4 A | 30 % | 15 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 14 Ohms | 2.6 A | 30 % | 30 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 100 Ohms | 1.1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 2.9 Ohms | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 52 Ohms | 1.61 A | 30 % | 100 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 15 Ohms | 1.6 A | 30 % | 76 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 21 Ohms | 1.55 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 65 Ohms | 900 mA | 30 % | 295 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFZ18SM501SZ10D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 500 Ohms | 950 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 60 Ohms | 2.7 A | 25 % | 54 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 97 Ohms | 1.2 A | 30 % | 187 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 2.9 Ohms | 1.1 A | 30 % | 85 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 200 Ohms | 390 mA | 30 % | 1.15 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9.8 Ohms | 2.1 A | 30 % | 53 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 8.4 Ohms | 2.4 A | 30 % | 48 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 3.6 Ohms | 2.55 A | 30 % | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 31 Ohms | 2 A | 30 % | 58 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 61 Ohms | 1.6 A | 30 % | 106 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 2.9 Ohms | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
Mfr: NFZ5BBW7R6LN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 7.6ohms@1MHz 3.1A DCR 0.019ohms | 0In Stock | NFZ | EMI Filters | SMD/SMT | 7.6 Ohms | 3.1 A | 30 % | 19 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 330 Ohms | 650 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel |