Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18BD222BH1D TTI: BLM18BD222BH1D Murata Electronics Availability: 0In StockFerrite Beads 2.2KOHM HIGH SPEED SIGNAL | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MMZ1005S241HT000 TTI: MMZ1005S241HT000 TDK Availability: 0In StockFerrite Beads 0402 240ohms 25% General Signal Line | 0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S241HT000 - | |||||
Mfr: BLE32PN260SH1L TTI: BLE32PN260SH1L Murata Electronics Availability: 0In Stock1.500 On Order Expected 04-Dec-26 Ferrite Beads 26 OHM 10A AEC-Q200 | 0In Stock1.500 On Order Expected 04-Dec-26 | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 26 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.5 mm | Reel | ||||||
Mfr: MU2029-301Y TTI: MU2029-301Y Bourns Availability: 0In StockFerrite Beads 300 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MI1206K260R-10 TTI: MI1206K260R-10 Laird Technologies Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD | 0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 1.5 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: HZ0805B272R-10 TTI: HZ0805B272R-10 Laird Technologies Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM03AG241SN1D TTI: BLM03AG241SN1D Murata Electronics Availability: 0In StockFerrite Beads 240 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MG2029-800Y TTI: MG2029-800Y Bourns Availability: 0In Stock12.000 On Order Expected 19-Apr-27 Ferrite Beads 80ohms 300mA Impedance@100MHz | 0In Stock12.000 On Order Expected 19-Apr-27 | MG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: EMI1206R-600 TTI: EMI1206R-600 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-600 T3000 | |||||
Mfr: ILBB0603ER152V TTI: ILBB0603ER152V Vishay / Dale Availability: 0In StockFerrite Beads 1.5Kohms 25% | 0In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM03AG121SN1D TTI: BLM03AG121SN1D Murata Electronics Ferrite Beads 120 OHM 25% 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
Mfr: ILHB0805ER900V TTI: ILHB0805ER900V Vishay / Dale Availability: 0In Stock4.000 On Order Expected 11-Mar-27 Ferrite Beads 90ohms 25% | 0In Stock4.000 On Order Expected 11-Mar-27 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: BLM15BD471SN1D TTI: BLM15BD471SN1D Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18BD601SH1D TTI: BLM18BD601SH1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: MFBA2V1608P-600-R TTI: MFBA2V1608P-600-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 4.0A 2 PADS | 0In Stock | MFBA2 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 20 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MH2029-111T TTI: MH2029-111T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
Mfr: MH1005-221Y TTI: MH1005-221Y Bourns Availability: 0In StockFerrite Beads FB,1x0.5x0.5mm,220 Ohm+/-25%@100MHz,1.5A | 0In Stock | MH1005 | Ferrite Beads | SMD/SMT | 220 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 650 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: 35F0121-1SR-10 TTI: 35F0121-1SR-10 Laird Technologies Availability: 0In StockFerrite Beads 82ohms 5MHz 10A Low Frequency | 0In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 82 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | |||||||
0In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: BLM18BD182BH1D TTI: BLM18BD182BH1D Murata Electronics Availability: 0In StockFerrite Beads 1800 OHM 25% 15A Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
0In Stock | MMZ-H Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102HTD25 - | |||||
0In Stock | Bead L | Ferrite Beads | Axial | 2 Ohms | 5 A | - 20 C | + 70 C | 67 mm | 3.4 mm | Ammo Pack | UDLB00001ATF00 | ||||||||||
Mfr: BLM21AG471BH1D TTI: BLM21AG471BH1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM AEC-Q200 | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel |