Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFZ03SG671SN10D TTI: NFZ03SG671SN10D Murata Electronics Availability: 0In StockFerrite Beads 670 OHM 25% | 0In Stock | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 670 Ohms | 250 mA | 25 % | 880 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | |||||||
Mfr: BLM18DN381SZ1D TTI: BLM18DN381SZ1D Murata Electronics Availability: 0In StockFerrite Beads 380 OHM 25% | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 380 Ohms | 850 mA | 25 % | 325 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: MAF1005GAD251DT000 TTI: MAF1005GAD251DT000 TDK Availability: 0In Stock150.000 On Order Expected 08-Dec-26 Ferrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr | 0In Stock150.000 On Order Expected 08-Dec-26 | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 250 Ohms | 1.25 A | 110 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MAF1005GAD251DT000 - | ||||||
Mfr: BLM21SP111SH1D TTI: BLM21SP111SH1D Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SP700SN1D TTI: BLM21SP700SN1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock6.000 On Order Expected | Bead L | Ferrite Beads | Radial | 2 Ohms | 5 A | - 20 C | + 70 C | 7.5 mm | 3.4 mm | Bulk | UDLB00001RS000 | ||||||||||
Mfr: HI3312X101R-10 TTI: HI3312X101R-10 Laird Technologies Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 8.5 mm | 3.1 mm | 2.28 mm | Reel | |||||||
Mfr: MZ2029-601T TTI: MZ2029-601T Bourns Availability: 0In Stock60.000 On Order Expected 31-Mar-27 Ferrite Beads 600uH 25% HIGH IMPEDANCE | 0In Stock60.000 On Order Expected 31-Mar-27 | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM03HD331SN1D TTI: BLM03HD331SN1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 330 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18AG121BH1D TTI: BLM18AG121BH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM AEC-Q200 | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21BD222SH1L TTI: BLM21BD222SH1L Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.25 kOhms | 250 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: BBSY00100505221Y00 TTI: BBSY00100505221Y00 Pulse Electronics Availability: 0In StockFerrite Beads 220Ohms RDC=0.29Ohms 450mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 290 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-221Y-N | |||||
Mfr: ACML-0805-600-T TTI: ACML-0805-600-T ABRACON Availability: 0In StockFerrite Beads 60 OHM 25% FERRITE CHIP BEAD | 0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: BLM31PG121SH1L TTI: BLM31PG121SH1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
0In Stock | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||||
Mfr: NFZ2MSD101SZ10L TTI: NFZ2MSD101SZ10L Murata Electronics Availability: 0In StockFerrite Beads 100 OHM FOR AUDIO LINES | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 5.2 A | 25 % | 18 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: BLM31KN801BH1L TTI: BLM31KN801BH1L Murata Electronics Availability: 0In StockFerrite Beads 800 OHM AEC-Q200 | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 1.7 A | 25 % | 50 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MMZ1608R300ATD25 TTI: MMZ1608R300ATD25 TDK Availability: 0In StockFerrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R300ATD25 - |