• Ferrite Beads

BBUP - Ferrite Beads

51 Results
51 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BBUP00321611300Y00
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Ferrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BBUP
Ferrite Beads
SMD/SMT
1206 (3216 metric)
30 Ohms
6 A
25 %
12 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
UPB321611T-300Y-N
  • 1
  • 2
  • 3