MFBM1V - Ferrite Beads
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 6 A | 9 Ohms to 21 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 700 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 19 Ohms | 5 A | 12 Ohms to 25 Ohms | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 5 A | 25 % | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 200 Ohms | 700 mA | 25 % | 250 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 6 A | 0 Ohms to 15 Ohms | 20 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 9 Ohms | 6 A | 5 Ohms to 13 Ohms | 15 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 4 A | 25 % | 35 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 6 A | 25 % | 15 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 6 A | 25 % | 15 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Mfr: MFBM1V1608-301-R TTI: Not Assigned Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM POWER | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1.5 A | 25 % | 180 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 15 Ohms | 6 A | 9 Ohms to 21 Ohms | 15 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 6 A | 7 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 1.8 A | 0 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 800 Ohms | 300 mA | 25 % | 650 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 7 Ohms | 6 A | 0 Ohms to 11 Ohms | 10 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 6 A | 0 Ohms to 15 Ohms | 10 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.5 A | 25 % | 90 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 1.8 A | 7 Ohms to 15 Ohms | 50 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 2.5 A | 25 % | 65 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel |