Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLM21H | Ferrite Beads | SMD/SMT | 600 Ohms | 2.3 A | 75 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | |||||||||
Mfr: BMC2EY0060AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 1210 60R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | 2176495-3 | |||||
Mfr: BMC1EY0240AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 240R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-3 | |||||
Mfr: BMC1EY0330AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 330R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 100 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-5 | |||||
Mfr: BMC1HY0050AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 50R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-5 | |||||
Mfr: BMC1JY0600AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 600R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-8 | |||||
Mfr: BMC2AY0017AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 17R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2176486-6 | |||||
Mfr: BMC2AY0052AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 52R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 52 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-2176486-0 | |||||
Mfr: BMC2EY0031AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 1210 31R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | 2176495-1 | |||||
0In Stock | BBNQ | Chip Inductors | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | NBQ100505T-750Y-N YAGBBNQ00100505750Y00 | ||||||
0In Stock | BBNQ | Chip Inductors | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 3 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NBQ160808T-121Y-N YAGBBNQ00160808121Y00 | ||||||
Mfr: BLF03RD501GZED TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 500 mA | 360 mOhms | - 55 C | + 125 C | 0.6 mm | 0.4 mm | Reel | |||||||||
Mfr: BBGK00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600Ohms RDC=0.30Ohms 400mA | 0In Stock | BBGK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GMLB-160808-0600L-N8-RU GMLB-160808-0600Y-GK-RU | |||||
Mfr: BBBK00160808110Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 11Ohms RDC=0.05Ohms 500mA | 0In Stock | BBBK | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 11 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | SBK160808T-110Y-N | |||||
Mfr: BBPY00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 80Ohms RDC=0.09Ohms 1200mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-800Y-N | |||||
Mfr: BBPY00321611300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 30Ohms RDC=0.015Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-300Y-N | |||||
Mfr: BBPY00321611301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 300Ohms RDC=0.06Ohms 2000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-301Y-N | |||||
Mfr: BBPY00321611600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 60Ohms RDC=0.02Ohms 4000mA | 0In Stock | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-600Y-N | |||||
Mfr: BBSY00100505101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 100Ohms RDC=0.25Ohms 500mA | 0In Stock | BBSY | Multilayer Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | SBY100505T-101Y-N | |||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1 A | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PE600SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.8 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608SHE102ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1608 1000ohm 25% 400mA AEC-Q200 | 0In Stock | MMZ-HE | Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608SHE102ATD25 - | ||||
Mfr: MMZ1608SHE471ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1608 470ohm 25% 500mA AEC-Q200 | 0In Stock | MMZ-HE | Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608SHE471ATD25 - | ||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.6 A | 25 % | 15 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
Mfr: MDF2016BSS420CTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz | Not Available Online | MDF | EMC Filters | SMD/SMT | 0806 (2016 metric) | 42 Ohms | 850 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1 mm | AEC-Q200 | Reel | MDF2016BSS420CTD25 - |