Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21BD471SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 470 OHM LOW SPEED SI GNAL Alternate Sizing Guide Below | Not Available Online | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: ILB1206ND121V TTI: Not Assigned Vishay / Dale Availability: 0In StockFerrite Beads 120ohms 25% SIGNAL | 0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MU1005-601Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 600 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 80 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15HG102BH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% AEC-Q200 | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | |||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | - 55 C | + 150 C | 2 mm | 1.2 mm | Reel | ||||||||||||
Mfr: MH1608-101T TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A | Not Available Online | MH1608-T | SMD/SMT | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: MH1608-121T TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A | 0In Stock | MH1608-T | SMD/SMT | 120 Ohms | 3 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: BBSJ00100505102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=950 mOhms - 55 C to + 125 C | 0In Stock | BBSJ | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 950 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | SBJ100505T-102Y-N | |||||
Mfr: BBUP00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.4 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBUP | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | UPB100505T-221Y-N | |||||
Mfr: AFBC-Q0402-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600ohm 0.08A 800mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 50 mA | 25 % | 800 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: AFBC-Q0805-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120ohm 0.8A 200mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | |||||||
Mfr: AFBC-Q0805-152-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1500ohm 0.35A 500mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 350 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | |||||||
Mfr: AFBC-Q0805-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600ohm 0.5A 400mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | |||||||
0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | ||||||
Mfr: AFBC-Q0805G-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470 ohm 0.4A 400mOhm | 0In Stock | Reel | |||||||||||||||||||
Mfr: AFBC-Q3211-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120&! 2A 100m&! | 0In Stock | Reel | |||||||||||||||||||
Mfr: AFBC-Q3211-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30&! 3A 40m&! | 0In Stock | Reel | |||||||||||||||||||
Mfr: AFBC-Q3211-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600&! 2A 100m&! | 0In Stock | Reel | |||||||||||||||||||
Mfr: AFBC-Q4515-600-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 60&! 6A 10m&! | 0In Stock | Reel | |||||||||||||||||||
Mfr: BLM15PX181BH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 180ohm 25% 5A AEC-Q200 | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX181SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line | Not Available Online | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |