Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03AG800SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 80 OHM 200MA Alternate Sizing Guide Below | 0In Stock | BLM03_Z | 0201 (0603 metric) | 80 Ohms | 200 mA | 0.6 mm | 0.3 mm | AEC-Q200 | Reel | ||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: BLM03AX241SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 240 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM03_Z | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15AX221SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM15_Z | 0402 (1005 metric) | 240 Ohms | 250 mA | 1 mm | 0.5 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM15PX330SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
0In Stock | NFZ | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | BLM18_Z | 0603 (1608 metric) | 10 Ohms | 700 mA | 1.6 mm | 0.8 mm | AEC-Q200 | Reel | |||||||||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18KG331SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 330 OHM AEC-Q200 | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 160 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 4.6 kOhms | 270 mA | 25 % | 1.65 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: NFZ5BBW141LN10L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 140 Ohms | 1.05 A | 30 % | 259 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
Mfr: MPZ2012S102JTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0805 1.5A 25% 0.15ohms AEC-Q200 | 0In Stock | MPZ-J | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S102JTD25 - | ||||
0In Stock | MAF | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.35 A | 105 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.95 mm | Reel | MAF1608FAD121CT000 - | |||||||
Mfr: MAF2520ASS600CT000 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 1008 60ohms 700mA Noise Suppress Filtr | Not Available Online | MAF | Ferrite Beads | SMD/SMT | 1008 (2520 metric) | 60 Ohms | 700 mA | 364 mOhms | - 40 C | + 125 C | 2.5 mm | 2 mm | 0.85 mm | Reel | MAF2520ASS600CT000 - | ||||||
0In Stock | VFS | Noise Suppression Filters | SMD/SMT | 450 Ohms | 2.9 A | 59.8 mOhms | - 40 C | + 105 C | 5 mm | 5 mm | 4.5 mm | Reel | VFS5045VA301 - |