Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLF02RD471GNED TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 01005 | 0In Stock | BLF | Noise Filters | SMD/SMT | 01005 (0402 metric) | 470 Ohms | 200 mA | 40 % | 900 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM21SP181SZ1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 180 OHM 25% AEC-Q200 | 0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: KMZ1608BHR102CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz .6Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608BHR102CTD25 - | ||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: KMZ1608DHR241CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Chip Beads 240Ohms, 25%, 100MHz | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608DHR241CTD25 - | ||||
0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KMZ1608DHR500CTDH5 - | |||||
Mfr: KMZ1608RHR121ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz .18Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR121ATD25 - | ||||
Mfr: KMZ1608YHR121BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz 0.2Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR121BTD25 - | ||||
Mfr: KMZ1608YHR600BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 60MHz 0.15Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR600BTD25 - | ||||
Not Available Online | Bead W | Radial | 3.5 A | - 25 C | + 65 C | 10 mm | Bulk | UDLB0003000000 | |||||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 9 mm | Bulk | UDLB0007000000 | |||||||||||||
0In Stock | Bead W | Radial | 2.5 A | - 25 C | + 65 C | 7 mm | 8 mm | Bulk | UDLB0009000000 | ||||||||||||
0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 150 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM02PX100SN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 10 OHM 01005 Alternate Sizing Guide Below | Not Available Online | BLM02xX_SN | Ferrite Beads | SMD/SMT | 1005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | EKDMGN02A-KIT | |||||
0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 170 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
0In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 450 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 700 mA | 2 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D050CTA00 - | ||||||
Mfr: MU3261-750Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads 75 Ohm 25% High Impedance | 0In Stock | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 500 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18HG102SH1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm |