MMZ Auto - Ferrite Beads
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ2012S400ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 40ohms 1000mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012S400ATD25 - | ||||
Mfr: MMZ2012D121BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 120ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012D121BTD25 - | ||||
Not Available Online | MMZ Auto | Reel | |||||||||||||||||||
Mfr: MMZ2012D800BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 80ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012D800BTD25 - | ||||
Mfr: MMZ2012D301BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 300ohms 400mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012D301BTD25 - | ||||
Mfr: MMZ2012R301ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 300ohms 600mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012R301ATD25 - | ||||
Mfr: MMZ2012Y601BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 600ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y601BTD25 - | ||||
Mfr: MMZ2012S102ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 1000ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012S102ATD25 - |