BLM18_H - Ferrite Beads
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18KG260WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 26oh m POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 2 A | 25 % | 32 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG101WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 100o hm POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG102WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 1000 ohm POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 700 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG601WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 600 OHM Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 195 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG471WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 470o hm POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.1 A | 25 % | 160 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG121WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 120o hm POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.5 A | 25 % | 55 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG300WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 30oh m POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.85 A | 25 % | 35 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18AG471WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG700WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 70oh m POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 1.65 A | 25 % | 47 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: BLM18KG221WH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads FB SMD 0603inch 220o hm POWRTRN Alternate Sizing Guide Below | Not Available Online | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel |