CZB - Ferrite Beads
211 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZB2AGTTE102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: CZB1JGLTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 60ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB2AGLTE101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 100ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB2AGLTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 120ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB2AGLTE151P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 150ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB2BFLTE800P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 80ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2BGLTE222P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 2.2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2.2 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2BFLTE151P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 150ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Mfr: CZB2BFLTE300P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 30ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2AFTTD050P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 5ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.8 kOhms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Mfr: CZB1JGLTE900P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 90ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 90 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB2AFTTE100P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 10ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 10 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
Mfr: CZB2BFLTE301P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 300ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2BFLTE500P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 50ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2BGLTE152P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 1.5K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 100 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB2BGLTE202P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB1JGLTE202P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 2K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB1EGLTP221P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0402 220ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 100 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: CZB1JGLTE101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 100ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 12 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||||
Mfr: CZB2AGLTE152P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1.5K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 200 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZB2AGLTE181P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 180ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |