NFZ - Ferrite Beads
361 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 15 Ohms | 4.4 A | 25 % | 23 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1.5 kOhms | 400 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 6.7 Ohms | 3.1 A | 30 % | 19 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1.5 Ohms | 1.2 A | 30 % | 60 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
Mfr: NFZ32BW3R3HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 3.3ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 3.3 Ohms | 2.9 A | 30 % | 24 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW3R6HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 3.6ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 3.6 Ohms | 2.55 A | 30 % | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW101HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 100ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 100 Ohms | 900 mA | 30 % | 475 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW700HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 70ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 70 Ohms | 700 mA | 30 % | 380 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW111HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 110ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 110 Ohms | 520 mA | 30 % | 570 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW9R8HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 9.8ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9.8 Ohms | 2.1 A | 30 % | 53 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW650HN11K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 65ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 65 Ohms | 900 mA | 30 % | 295 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW881HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 880ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 880 Ohms | 200 mA | 30 % | 4.38 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW9R0HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 9.0ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 9 Ohms | 1.75 A | 30 % | 57 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
0In Stock | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 500 Ohms | 275 mA | 25 % | 730 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NFZ32BW210HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 21ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 21 Ohms | 1.2 A | 30 % | 120 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ32BW150HN10K TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 15ohm 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 15 Ohms | 1.6 A | 30 % | 76 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1 kOhms | 230 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: NFZ15SG262SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ18SM121SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ18SM501SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ2HBM110SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ2HBM240SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ2HBM600SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | ||||||||||||||||||
Mfr: NFZ2MSM601SN10B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ |