Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ0603S102HT000 TTI: MMZ0603S102HT000 TDK Availability: 45.000In Stock105.000 On Order Expected 26-Jan-27 Ferrite Beads 1K OHM 25% FERRITE BEAD | 45.000In Stock105.000 On Order Expected 26-Jan-27 | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 200 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S102HT000 - | |||||
Mfr: MPZ1005S600CT000 TTI: MPZ1005S600CT000 TDK Availability: 130.000In StockFerrite Beads 60 OHM POWER | 130.000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.5 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S600CT000 - | |||||
Mfr: BLM03AX241SN1D TTI: BLM03AX241SN1D Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18KG331SH1D TTI: BLM18KG331SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15GG221SN1D TTI: BLM15GG221SN1D Murata Electronics Availability: 60.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 60.000In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: MFBW1V1608-102-R TTI: MFBW1V1608-102-R Eaton Electronics Availability: 16.000In Stock20.000 On Order Expected 24-Nov-26 Ferrite Beads 1K OHM POWER | 16.000In Stock20.000 On Order Expected 24-Nov-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BB121SN1D TTI: BLM21BB121SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18PG471SH1D TTI: BLM18PG471SH1D Murata Electronics Availability: 44.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 44.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21PG331SH1D TTI: BLM21PG331SH1D Murata Electronics Availability: 24.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 24.000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MPZ1608R391ATA00 TTI: MPZ1608R391ATA00 TDK Availability: 12.000In StockFerrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip | 12.000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1.2 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608R391ATA00 - | |||||
Mfr: BLM18KG102SH1D TTI: BLM18KG102SH1D Murata Electronics Availability: 16.000In StockFerrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below | 16.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: ILHB0805ER600V TTI: ILHB0805ER600V Vishay / Dale Availability: 28.000In StockFerrite Beads 60ohms 25% | 28.000In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: BLM15GA750SN1D TTI: BLM15GA750SN1D Murata Electronics Availability: 20.000In Stock10.000 On Order Expected 27-Nov-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 20.000In Stock10.000 On Order Expected 27-Nov-26 | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM18BA750SN1D TTI: BLM18BA750SN1D Murata Electronics Availability: 4.000In Stock12.000 On Order Expected 14-Jan-27 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 4.000In Stock12.000 On Order Expected 14-Jan-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 75 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG330SH1L TTI: BLM31PG330SH1L Murata Electronics Availability: 3.000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 3.000In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG600SH1D TTI: BLM18PG600SH1D Murata Electronics Availability: 20.000In Stock32.000 On Order Expected 11-Dec-26 Ferrite Beads 60 OHM Alternate Sizing Guide Below | 20.000In Stock32.000 On Order Expected 11-Dec-26 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PX800SN1D TTI: BLM15PX800SN1D Murata Electronics Availability: 30.000In StockFerrite Beads 80 OHM 25% 2.3A Alternate Sizing Guide Below | 30.000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18EG101TH1D TTI: BLM18EG101TH1D Murata Electronics Availability: 32.000In StockFerrite Beads 100 OHM GHZ BAND LOW RDC | 32.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L Murata Electronics Availability: 3.000In StockFerrite Beads 30 OHM 10A | 3.000In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | EKDMGN04-KIT | |||||
Mfr: MMZ1005S121CT000 TTI: MMZ1005S121CT000 TDK Availability: 190.000In Stock200.000 On Order Expected 15-Jun-27 Ferrite Beads 120 OHM LOW SPEED SIGNAL | 190.000In Stock200.000 On Order Expected 15-Jun-27 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S121CT000 - | |||||
Mfr: MMZ1005S601CT000 TTI: MMZ1005S601CT000 TDK Availability: 280.000In Stock1.970.000 On Order Expected Ferrite Beads 600 OHM 25% | 280.000In Stock1.970.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601CT000 - | |||||
Mfr: ILBB0402ER601V TTI: ILBB0402ER601V Vishay / Dale Availability: 250.000In StockFerrite Beads 600ohms 25% | 250.000In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15PX331SN1D TTI: BLM15PX331SN1D Murata Electronics Availability: 50.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 50.000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: DA1206B601R-10 TTI: DA1206B601R-10 Laird Technologies Availability: 42.000In StockFerrite Beads 600ohms 100MHz .2A 4 line Monolithic | 42.000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 350 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: HI2220R301R-10 TTI: HI2220R301R-10 Laird Technologies Availability: 18.000In Stock2.000 On Order Expected 25-Nov-26 Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD | 18.000In Stock2.000 On Order Expected 25-Nov-26 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 300 Ohms | 5 A | 20 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel |