Ferrite Beads
8.105 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM03AX241SN1D TTI: BLM03AX241SN1D Murata Electronics Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18KG331SH1D TTI: BLM18KG331SH1D Murata Electronics Availability: 20.000In StockFerrite Beads 330 OHM Alternate Sizing Guide Below | 20.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LF1206E152R-10 TTI: LF1206E152R-10 Laird Technologies Availability: 30.000In StockFerrite Beads 950ohms 0.3ohms 500mA | 30.000In Stock | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 mOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: HZ0603B102R-10 TTI: HZ0603B102R-10 Laird Technologies Availability: 12.000In StockFerrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD | 12.000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: ILBB0805ER121V TTI: ILBB0805ER121V Vishay / Dale Availability: 16.000In StockFerrite Beads 120ohms 25% | 16.000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18BD331SN1D TTI: BLM18BD331SN1D Murata Electronics Availability: 16.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 16.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 250 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH2029-101Y TTI: MH2029-101Y Bourns Availability: 12.000In StockFerrite Beads 100 ohms 25% HIGH CURRENT | 12.000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21RK221SN1D TTI: BLM21RK221SN1D Murata Electronics Availability: 20.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 20.000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21AG471SZ1D TTI: BLM21AG471SZ1D Murata Electronics Availability: 12.000In StockFerrite Beads 470 OHM 25% AEC-Q200 | 12.000In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: ILBB0603ER600V TTI: ILBB0603ER600V Vishay / Dale Availability: 4.000In StockFerrite Beads 60ohms 25% | 4.000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
4.000In Stock | Reel | ||||||||||||||||||||
Mfr: BLM03HD182FN1D TTI: BLM03HD182FN1D Murata Electronics Availability: 15.000In StockFerrite Beads 1800 OHM Alternate Sizing Guide Below | 15.000In Stock | BLM03H__N | 0201 (0603 metric) | 1.8 kOhms | 100 mA | 0.6 mm | 0.3 mm | Reel | EKDMGN02A-KIT | ||||||||||||
Mfr: BLM18BD102BH1D TTI: BLM18BD102BH1D Murata Electronics Availability: 4.000In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 4.000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM15BD601SZ1D TTI: BLM15BD601SZ1D Murata Electronics Availability: 30.000In StockFerrite Beads 600 OHM HIGH SPEED SIGNAL | 30.000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
28.000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | ||||||
Mfr: BLM18PG330SH1D TTI: BLM18PG330SH1D Murata Electronics Availability: 12.000In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 12.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18EG181SH1D TTI: BLM18EG181SH1D Murata Electronics Availability: 8.000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 8.000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Technologies Availability: 60.000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 60.000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | |||||||
0In Stock | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||||
Mfr: ILBB0603ER102V TTI: ILBB0603ER102V Vishay / Dale Availability: 40.000In StockFerrite Beads 1Kohms 25% | 40.000In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILB1206ER151V TTI: ILB1206ER151V Vishay / Dale Availability: 9.000In StockFerrite Beads 150ohms 25% | 9.000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MMZ1608Y601BTA00 TTI: MMZ1608Y601BTA00 TDK Availability: 4.000In Stock28.000 On Order Expected Ferrite Beads 600 OHM LOW SPEED SIGNAL | 4.000In Stock28.000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y601BTA00 - | |||||
Mfr: BLM18BB600SZ1D TTI: BLM18BB600SZ1D Murata Electronics Availability: 8.000In StockFerrite Beads 60 OHM HIGH SPEED SIGNAL | 8.000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EX471SN1D TTI: BLM15EX471SN1D Murata Electronics Availability: 40.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 40.000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 950 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ1005S102ETD25 TTI: MMZ1005S102ETD25 TDK Availability: 10.000In StockFerrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 | 10.000In Stock | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005S102ETD25 - |