4221R - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | 4221R | Ferrite Beads | Reel | 4221R-4 T500 | |||||||||||||||||
0In Stock | 4221R | Ferrite Beads | SMD/SMT | 95 Ohms | 5 A | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221R-2 T500 | |||||||||
0In Stock | 4221R | Ferrite Beads | SMD/SMT | 47 Ohms | 5 A | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221R-1 T500 | |||||||||
0In Stock | 4221R | Ferrite Beads | SMD/SMT | 42 Ohms | 5 A | - 55 C | + 125 C | 5.5 mm | 2.97 mm | 3.05 mm | Reel | 4221R-3 T500 | |||||||||
0In Stock | 4221R | Ferrite Beads | SMD/SMT | 95 Ohms | 5 A | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221R-2TR T1000 | |||||||||
Not Available Online | 4221R |