ABPY - Ferrite Beads
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPY00321611601Y00 TTI: ABPY00321611601Y00 Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=600 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-601Y-AU | |||||
Mfr: ABPY00201209102Y00 TTI: ABPY00201209102Y00 Pulse Electronics Availability: 0In StockFerrite Beads Chip Bead AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 120 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | Reel | PBY201209T-102Y-AU | ||||
Mfr: ABPY00160808102Y00 TTI: ABPY00160808102Y00 Pulse Electronics Availability: 0In StockFerrite Beads 1000Ohms RDC=0.25Ohms 800mA AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 250 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | PBY160808T-102Y-AU | ||||
Mfr: ABPY00160808301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=120 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1.5 A | 25 % | 120 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-301Y-AU | |||||
Mfr: ABPY00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-600Y-AU | |||||
Mfr: ABPY00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.4 A | 25 % | 90 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-121Y-AU | |||||
Mfr: ABPY00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PBY201209T-301Y-AU | |||||
Mfr: ABPY00321611500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=20 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 4 A | 25 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ABPY00201209121Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 | Not Available Online | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | Reel | PBY201209T-121Y-AU | ||||
Mfr: ABPY00201209601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chip Bead AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | Reel | PBY201209T-601Y-AU | ||||
Mfr: ABPY00100505100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2 A | 25 % | 30 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-100Y-AU | |||||
Mfr: ABPY00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-121Y-AU | |||||
Mfr: ABPY00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-221Y-AU | |||||
Mfr: ABPY00201209221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PBY201209T-221Y-AU | |||||
Mfr: ABPY00321611102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 1.2 A | 25 % | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PZ3216U102-R50TF | |||||
Mfr: ABPY00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 600Ohms RDC=0.20Ohms 1000mA AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | PBY160808T-601Y-AU | ||||
Mfr: ABPY00160808181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 90 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | PBY160808T-181Y-AU | |||||
Mfr: ABPY00321611121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-121Y-AU | |||||
Mfr: ABPY00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chip Bead AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | PBY160808T-471Y-AU | ||||
Mfr: ABPY00100505102Y00 TTI: Not Assigned Pulse Electronics Ferrite Beads 500 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=490 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 500 mA | 25 % | 490 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-102Y-AU | |||||
Mfr: ABPY00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.7 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 25 % | 50 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | PBY100505T-300Y-AU | |||||
Mfr: ABPY00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 30Ohms RDC=0.03Ohms 3000mA AEC-Q200 | Not Available Online | ABPY | Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | PBY160808T-300Y-AU | ||||
Mfr: ABPY00201209300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PBY201209T-300Y-AU | |||||
Mfr: ABPY00201209800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PBY201209T-800Y-AU | |||||
Mfr: ABPY00201209600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Chip Bead AEC-Q200 | 0In Stock | ABPY | Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 40 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | AEC-Q200 | Reel | PBY201209T-600Y-AU |
- 1
- 2