ABSY - Ferrite Beads
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABSY00100505221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 220 Ohms | 25 % | 290 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U221TF | ||||||
Mfr: ABSY00100505100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 10 Ohms | 25 % | 25 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U100TF | ||||||
Mfr: ABSY00100505471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 470 Ohms | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U421TF | ||||||
Mfr: ABSY00100505601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 600 Ohms | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U601TF | ||||||
Mfr: ABSY00100505481Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 480 Ohms | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 30 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U300TF | ||||||
Mfr: ABSY00100505190Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | Not Available Online | ABSY | Chip Beads | SMD/SMT | 19 Ohms | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 300 Ohms | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U301TF | ||||||
Mfr: ABSY00100505121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 190 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U121TF | ||||||
Mfr: ABSY00100505151Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 150 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505500Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 50 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505700Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 70 Ohms | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U700TF | ||||||
Mfr: ABSY00100505102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=520 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 1 kOhms | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | GZ1005U102TF | ||||||
Mfr: ABSY00100505470Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 47 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 80 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505101Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABSY | Chip Beads | SMD/SMT | 100 Ohms | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505241Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 240 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 180 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505220Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 22 Ohms | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505330Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 33 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505400Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 40 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||||
Mfr: ABSY00100505600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz | 0In Stock | ABSY | Chip Beads | SMD/SMT | 60 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |