ACML-HC - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACML-0402HC-221-T TTI: ACML-0402HC-221-T ABRACON Availability: 70.000In StockFerrite Beads 220 OHM 25% FERRITE CHIP BEAD | 70.000In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1 A | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ACML-0402HC-301-T TTI: ACML-0402HC-301-T ABRACON Availability: 10.000In StockFerrite Beads 300 OHM 25% FERRITE CHIP BEAD | 10.000In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 1 A | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 31 Ohms | 1.5 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 1.3 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ACML-0402HC-050-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 5 Ohms 2A -55C +125C | Not Available Online | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 5 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |