• Ferrite Beads

AFBC-Q0402 - Ferrite Beads

9 Results
9 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: AFBC-Q0402-301-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 300ohm 0.1A 500mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
300 Ohms
100 mA
25 %
500 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-102-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 1000ohm 0.05A 1200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
1 kOhms
50 mA
25 %
1.2 Ohms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-471-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 470ohm 0.1A 650mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
470 Ohms
100 mA
25 %
650 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-121-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 120ohm 0.1A 300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
120 Ohms
100 mA
25 %
300 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-151-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 150ohm 0.1A 300mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
150 Ohms
100 mA
25 %
300 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-300-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 30ohm 0.3A 200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
30 Ohms
300 mA
25 %
200 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-221-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 220ohm 0.1A 400mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
220 Ohms
100 mA
25 %
400 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-601-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 600ohm 0.08A 800mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
600 Ohms
50 mA
25 %
800 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-Q0402-600-T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads Bead 60ohm 0.3A 250mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
60 Ohms
300 mA
25 %
250 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel