• Ferrite Beads

AFBC-SF0402 - Ferrite Beads

9 Results
9 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: AFBC-SF0402-101T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 100? 1.1A 100m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
100 Ohms
1.1 A
25 %
100 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-152T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 1500? 0.4A 600m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
1.5 kOhms
400 mA
25 %
600 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-461T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 460? 0.9A 170m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
460 Ohms
900 mA
25 %
170 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-462T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 4600? 0.27A 1650m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
4.6 kOhms
270 mA
25 %
1.65 Ohms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-331T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 330? 0.65A 300m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
330 Ohms
650 mA
25 %
300 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-262T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 2600? 0.35A 800m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
2.6 kOhms
350 mA
25 %
800 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-352T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 3500? 0.27A 1350m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
3.5 kOhms
270 mA
25 %
1.35 Ohms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-251T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 250? 1.2A 150m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
250 Ohms
1.2 A
25 %
150 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: AFBC-SF0402-771T
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Ferrite Beads FB 770? 0.5A 500m?

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AFBC-SF0402
Ferrite Beads
SMD/SMT
0402 (1005 metric)
770 Ohms
500 mA
25 %
500 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel