BBHV - Ferrite Beads
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBHV00160808301Y00 TTI: BBHV00160808301Y00 Pulse Electronics Availability: 0In Stock48.000 On Order Expected 25-Jan-27 Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C | 0In Stock48.000 On Order Expected 25-Jan-27 | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-301Y-N | |||||
Mfr: BBHV00160808601Y00 TTI: BBHV00160808601Y00 Pulse Electronics Availability: 0In StockFerrite Beads 600Ohms RDC=0.1Ohms 2000mA | 0In Stock | BBHV | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GMLB-160808-0600P-N8-RU | |||||
0In Stock | BBHV | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-121Y-N | ||||||
Mfr: BBHV00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-100Y-N | |||||
Mfr: BBHV00160808201Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2.5 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-201Y-N | |||||
Mfr: BBHV00160808331Y00 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 330 OHM 25% | Not Available Online | BBHV | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-331Y-N | |||||
Mfr: BBHV00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-600Y-N | |||||
Mfr: BBHV00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-300Y-N | |||||
Mfr: BBHV00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | GMLB-160808-0470P-N8-RU GMLB-160808-0470Y-PY-RU | |||||
Mfr: BBHV00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C | 0In Stock | BBHV | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | VPB160808T-221Y-N |