BLE32SN - Ferrite Beads
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | |||||
Mfr: BLE32SN120SN1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 12ohm 5% NONAUTO | 0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | Reel | |||||
0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel | |||||
Mfr: BLE32SN120BN1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1210 12ohm 5% NONAUTO | 0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | Reel | |||||
0In Stock | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2 mm | AEC-Q200 | Reel |