BLF03RD_GZE - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLF03RD102GZED TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 1K OHM 25% AEC-Q200 | 0In Stock | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 220 mA | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | AEC-Q200 | Reel | |||||
0In Stock | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 500 Ohms | 500 mA | 360 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | Reel | |||||||
0In Stock | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 220 mA | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | Reel | |||||||
Mfr: BLF03RD501GZED TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 500 mA | 360 mOhms | - 55 C | + 125 C | 0.6 mm | 0.4 mm | Reel |