BLM15G_SN - Ferrite Beads
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15GG471SN1D TTI: BLM15GG471SN1D Murata Electronics Availability: 180.000In Stock250.000 On Order Expected Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 180.000In Stock250.000 On Order Expected | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15GG221SN1D TTI: BLM15GG221SN1D Murata Electronics Availability: 60.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 60.000In Stock | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15GA750SN1D TTI: BLM15GA750SN1D Murata Electronics Availability: 20.000In Stock10.000 On Order Expected 27-Nov-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 20.000In Stock10.000 On Order Expected 27-Nov-26 | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT |