BLM18_xN - Ferrite Beads
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 572.000In Stock300.000 On Order Expected 20-May-27 Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below | 572.000In Stock300.000 On Order Expected 20-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 2.752.000In Stock1.764.000 On Order Expected 30-Apr-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 2.752.000In Stock1.764.000 On Order Expected 30-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 732.000In Stock1.692.000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 732.000In Stock1.692.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Availability: 944.000In Stock3.336.000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 944.000In Stock3.336.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG102SN1D TTI: BLM18AG102SN1D Murata Electronics Availability: 3.764.000In Stock1.656.000 On Order Expected 26-May-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 3.764.000In Stock1.656.000 On Order Expected 26-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Availability: 592.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 592.000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG601SN1D TTI: BLM18AG601SN1D Murata Electronics Availability: 1.660.000In Stock2.576.000 On Order Expected 15-Apr-27 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 1.660.000In Stock2.576.000 On Order Expected 15-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG221SN1D TTI: BLM18PG221SN1D Murata Electronics Availability: 92.000In Stock396.000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 92.000In Stock396.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG221SN1D TTI: BLM18KG221SN1D Murata Electronics Availability: 984.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 984.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG600SN1D TTI: BLM18PG600SN1D Murata Electronics Availability: 112.000In Stock148.000 On Order Expected 21-Apr-27 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 112.000In Stock148.000 On Order Expected 21-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG221SN1D TTI: BLM18AG221SN1D Murata Electronics Availability: 72.000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 72.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18AG121SN1D TTI: BLM18AG121SN1D Murata Electronics Availability: 1.264.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 1.264.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD102SN1D TTI: BLM18BD102SN1D Murata Electronics Availability: 2.284.000In Stock2.192.000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 2.284.000In Stock2.192.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG471SN1D TTI: BLM18AG471SN1D Murata Electronics Availability: 1.768.000In Stock840.000 On Order Expected Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 1.768.000In Stock840.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18RK102SN1D TTI: BLM18RK102SN1D Murata Electronics Availability: 292.000In Stock208.000 On Order Expected 19-Mar-27 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 292.000In Stock208.000 On Order Expected 19-Mar-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG260TN1D TTI: BLM18KG260TN1D Murata Electronics Availability: 32.000In StockFerrite Beads 26 OHM 25% Alternate Sizing Guide Below | 32.000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG331SN1D TTI: BLM18KG331SN1D Murata Electronics Availability: 100.000In Stock100.000 On Order Expected 23-Apr-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 100.000In Stock100.000 On Order Expected 23-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG331SN1D TTI: BLM18PG331SN1D Murata Electronics Availability: 32.000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 32.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG300SN1D TTI: BLM18PG300SN1D Murata Electronics Availability: 1.296.000In Stock552.000 On Order Expected 14-Apr-27 Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 1.296.000In Stock552.000 On Order Expected 14-Apr-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG330SN1D TTI: BLM18PG330SN1D Murata Electronics Availability: 120.000In Stock232.000 On Order Expected Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 120.000In Stock232.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG331SN1D TTI: BLM18AG331SN1D Murata Electronics Availability: 680.000In Stock396.000 On Order Expected 24-May-27 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 680.000In Stock396.000 On Order Expected 24-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG471SN1D TTI: BLM18KG471SN1D Murata Electronics Availability: 96.000In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 96.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18BD252SN1D TTI: BLM18BD252SN1D Murata Electronics Availability: 604.000In StockFerrite Beads 2500 OHM 25% Alternate Sizing Guide Below | 604.000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD222SN1D TTI: BLM18BD222SN1D Murata Electronics Availability: 148.000In Stock600.000 On Order Expected 24-May-27 Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 148.000In Stock600.000 On Order Expected 24-May-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Availability: 180.000In Stock252.000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 180.000In Stock252.000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |