BLM31_SN - Ferrite Beads
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31PG601SN1L TTI: BLM31PG601SN1L Murata Electronics Availability: 345.000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 345.000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31PG121SN1L TTI: BLM31PG121SN1L Murata Electronics Availability: 366.000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 366.000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31PG500SN1L TTI: BLM31PG500SN1L Murata Electronics Availability: 30.000In Stock135.000 On Order Expected Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below | 30.000In Stock135.000 On Order Expected | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM31PG391SN1L TTI: BLM31PG391SN1L Murata Electronics Availability: 27.000In StockFerrite Beads 390 OHM 25% Alternate Sizing Guide Below | 27.000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 390 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31SN500SN1L TTI: BLM31SN500SN1L Murata Electronics Availability: 21.000In StockFerrite Beads 50 OHM 12A Alternate Sizing Guide Below | 21.000In Stock | BLM31_SN | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM31PG330SN1L TTI: BLM31PG330SN1L Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM31PG121SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% 3.5A Alternate Sizing Guide Below | Not Available Online | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Bulk |