EMI1210R - Ferrite Beads
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EMI1210R-60 TTI: EMI1210R-60 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1210R | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | EMI1210R-60 T2000 |