HZ - Ferrite Beads
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Technologies Availability: 8.000In Stock2.972.000 On Order Expected Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 8.000In Stock2.972.000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0805D102R-10 TTI: HZ0805D102R-10 Laird Technologies Availability: 84.000In StockFerrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD | 84.000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ1206E601R-10 TTI: HZ1206E601R-10 Laird Technologies Availability: 63.000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD | 63.000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ0603B102R-10 TTI: HZ0603B102R-10 Laird Technologies Availability: 12.000In StockFerrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD | 12.000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Technologies Availability: 0In Stock732.000 On Order Expected Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 0In Stock732.000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402B102R-10 TTI: HZ0402B102R-10 Laird Technologies Availability: 0In Stock270.000 On Order Expected Ferrite Beads 1000ohms 1ohms 200mA | 0In Stock270.000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805B272R-10 TTI: HZ0805B272R-10 Laird Technologies Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0603A252R-10 TTI: HZ0603A252R-10 Laird Technologies Availability: 0In StockFerrite Beads 2500ohms 1.5ohms 50mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 50 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805B222R-10 TTI: HZ0805B222R-10 Laird Technologies Availability: 0In StockFerrite Beads 2200ohms 1.5ohms 100mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 700 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0402A601R-10 TTI: HZ0402A601R-10 Laird Technologies Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402A152R-10 TTI: HZ0402A152R-10 Laird Technologies Availability: 0In StockFerrite Beads 1500ohms 2ohms 50mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 50 mA | 2 Ohms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ1206E152R-10 TTI: HZ1206E152R-10 Laird Technologies Ferrite Beads FERRITE CHIP BEAD 1500ohms 500mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: HZ1806K102R-10 TTI: HZ1806K102R-10 Laird Technologies Availability: 0In StockFerrite Beads 1000ohms 0.15ohms 1.5A | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 150 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel |