KMZ-HR - Ferrite Beads
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KMZ1608RHR600ATD25 TTI: KMZ1608RHR600ATD25 TDK Availability: 0In StockFerrite Beads 60MHz .1Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR600ATD25 - | ||||
Mfr: KMZ1608BHR601CTDH5 TTI: KMZ1608BHR601CTDH5 TDK Availability: 0In StockFerrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KMZ1608BHR601CTDH5 - | ||||
Mfr: KMZ1608DHR121CTDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz 0.3Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KMZ1608DHR121CTDH5 - | ||||
Mfr: KMZ1608SHR121ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz 0.15Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608SHR121ATD25 - | ||||
Mfr: KMZ1608RHR102ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz .5Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR102ATD25 - | ||||
Mfr: KMZ1608AHR252BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 25kMHz 0.8Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608AHR252BTD25 - | ||||
Mfr: KMZ1608BHR102CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz .6Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608BHR102CTD25 - | ||||
Mfr: KMZ1608DHR241CTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Chip Beads 240Ohms, 25%, 100MHz | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608DHR241CTD25 - | ||||
0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KMZ1608DHR500CTDH5 - | |||||
Mfr: KMZ1608RHR121ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz .18Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR121ATD25 - | ||||
Mfr: KMZ1608YHR121BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 120MHz 0.2Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR121BTD25 - | ||||
Mfr: KMZ1608YHR600BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 60MHz 0.15Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR600BTD25 - | ||||
Mfr: KMZ1608YHR102BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR102BTD25 - | ||||
Mfr: KMZ1608SHR102ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608SHR102ATD25 - | ||||
Mfr: KMZ1608YHR152BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 15kMHz 0.6Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR152BTD25 - | ||||
Mfr: KMZ1608YHR301BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 300MHz 0.3Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR301BTD25 - | ||||
Mfr: KMZ1608YHR601BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608YHR601BTD25 - | ||||
Mfr: KMZ1608SHR601ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 600MHz 0.35Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608SHR601ATD25 - | ||||
Mfr: KMZ1608RHR601ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | KMZ1608RHR601ATD25 - |