MAF0603GW - Ferrite Beads
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAF0603GWY551AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0201 60ohms 125mA Noise Suprsn filter | 0In Stock | MAF0603GW | EMC Filters | SMD/SMT | 60 Ohms | 125 mA | 2.2 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MAF0603GWY551AT000 - | |||||||
Mfr: MAF0603GWY301AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads EMC,6GHz,300ohm,125mA,-55-125C | 0In Stock | MAF0603GW | Noise Suppression Filter | 900 MHz | 300 Ohms | 140 mA | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: MAF0603GWY211AT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads EMC,6GHz,210ohm,150mA,-55-125C | 0In Stock | MAF0603GW | Noise Suppression Filter | 900 MHz | 210 Ohms | 150 mA | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel |