• Ferrite Beads

MPZ - Ferrite Beads

131 Results
131 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ2012S601AT000
TTI: MPZ2012S601AT000
TDK
Availability:

240.000In Stock

1.280.000 On Order
Expected
Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip

240.000In Stock

1.280.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
2 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MPZ2012S601AT000
-
Datasheet
Mfr: MPZ1608B471ATA00
TTI: MPZ1608B471ATA00
TDK
Availability:

2.260.000In Stock

Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip

2.260.000In Stock

Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608B471ATA00
-
Datasheet
Mfr: MPZ1608S102ATA00
TTI: MPZ1608S102ATA00
TDK
Availability:

716.000In Stock

208.000 On Order
Expected
Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip

716.000In Stock

208.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
800 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608S102ATA00
-
Datasheet
Mfr: MPZ2012S331AT000
TTI: MPZ2012S331AT000
TDK
Availability:

68.000In Stock

568.000 On Order
Expected
Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip

68.000In Stock

568.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
2.5 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MPZ2012S331AT000
-
Datasheet
Mfr: MPZ1608S331ATA00
TTI: MPZ1608S331ATA00
TDK
Availability:

640.000In Stock

Ferrite Beads 330ohms 1.7A 80mOhms 0603 Ferrite Chip

640.000In Stock

Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
1.7 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608S331ATA00
-
Datasheet
Mfr: MPZ1608S101ATAH0
TTI: MPZ1608S101ATAH0
TDK
Availability:

392.000In Stock

1.848.000 On Order
Expected
Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip

392.000In Stock

1.848.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MPZ1608S101ATAH0
-
Datasheet
Mfr: MPZ1608D101BTA00
TTI: MPZ1608D101BTA00
TDK
Availability:

268.000In Stock

504.000 On Order
Expected
Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip

268.000In Stock

504.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608D101BTA00
-
Datasheet
Mfr: MPZ1608S300ATAH0
TTI: MPZ1608S300ATAH0
TDK
Availability:

224.000In Stock

2.232.000 On Order
Expected
Ferrite Beads 30ohms 5A 10mOhms 0603 Ferrite Chip

224.000In Stock

2.232.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
5 A
10 Ohms
10 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MPZ1608S300ATAH0
-
Datasheet
Mfr: MPZ1005S121CT000
TTI: MPZ1005S121CT000
TDK
Availability:

320.000In Stock

200.000 On Order
Expected 16-Feb-27
Ferrite Beads 120 OHM POWER LINE

320.000In Stock

200.000 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.2 A
25 %
90 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S121CT000
-
Datasheet
Mfr: MPZ2012S102ATD25
TTI: MPZ2012S102ATD25
TDK
Availability:

16.000In Stock

800.000 On Order
Expected
Limited Supply
Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200

16.000In Stock

800.000 On Order
Expected
Limited Supply
Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
1.5 A
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MPZ2012S102ATD25
-
Datasheet
Mfr: MPZ1608S121ATAH0
TTI: MPZ1608S121ATAH0
TDK
Availability:

16.000In Stock

36.000 On Order
Expected 16-Feb-27
Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip

16.000In Stock

36.000 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2 A
25 %
45 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MPZ1608S121ATAH0
-
Datasheet
Mfr: MPZ1608R391ATA00
TTI: MPZ1608R391ATA00
TDK
Availability:

12.000In Stock

Ferrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip

12.000In Stock

Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
390 Ohms
1.2 A
25 %
120 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608R391ATA00
-
Datasheet
Mfr: MPZ1005S600CT000
TTI: MPZ1005S600CT000
TDK
Availability:

130.000In Stock

Ferrite Beads 60 OHM POWER

130.000In Stock

Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
60 Ohms
1.5 A
25 %
60 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S600CT000
-
Datasheet
Mfr: MPZ1608S260ATDH5
TTI: MPZ1608S260ATDH5
TDK
Availability:

12.000In Stock

20.000 On Order
Expected 15-Jun-27
Ferrite Beads 0603 26ohms 6000mA Power Line AEC-Q200

12.000In Stock

20.000 On Order
Expected 15-Jun-27
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
26 Ohms
6 A
25 %
7 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MPZ1608S260ATDH5
-
Datasheet
Mfr: MPZ2012S101AT000
TTI: MPZ2012S101AT000
TDK
Availability:

0In Stock

788.000 On Order
Expected
Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip

0In Stock

788.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
100 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MPZ2012S101AT000
-
Datasheet
Mfr: MPZ2012S300AT000
TTI: MPZ2012S300AT000
TDK
Availability:

0In Stock

Other Available Inventory
Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
6 A
25 %
10 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MPZ2012S300AT000
-
Datasheet
Mfr: MPZ2012S102AT000
TTI: MPZ2012S102AT000
TDK
Availability:

0In Stock

1.208.000 On Order
Expected
Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip

0In Stock

1.208.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
1.5 A
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MPZ2012S102AT000
-
Datasheet
Mfr: MPZ1608S601ATA00
TTI: MPZ1608S601ATA00
TDK
Availability:

0In Stock

1.072.000 On Order
Expected 09-Mar-27
Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip

0In Stock

1.072.000 On Order
Expected 09-Mar-27
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608S601ATA00
-
Datasheet
Mfr: MPZ2012S601ATD25
TTI: MPZ2012S601ATD25
TDK
Availability:

0In Stock

1.656.000 On Order
Expected
Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200

0In Stock

1.656.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
2 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MPZ2012S601ATD25
-
Datasheet
Mfr: MPZ2012S221AT000
TTI: MPZ2012S221AT000
TDK
Availability:

0In Stock

1.180.000 On Order
Expected
Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip

0In Stock

1.180.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
3 A
25 %
40 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
MPZ2012S221AT000
-
Datasheet
Mfr: MPZ1608S221ATA00
TTI: MPZ1608S221ATA00
TDK
Availability:

0In Stock

2.200.000 On Order
Expected
Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip

0In Stock

2.200.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
2.2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608S221ATA00
-
Datasheet
Mfr: MPZ1608S600ATAH0
TTI: MPZ1608S600ATAH0
TDK
Availability:

0In Stock

212.000 On Order
Expected
Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip

0In Stock

212.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
3.5 A
25 %
20 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
MPZ1608S600ATAH0
-
Datasheet
Mfr: MPZ2012S221ATD25
TTI: MPZ2012S221ATD25
TDK
Availability:

0In Stock

332.000 On Order
Expected
Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200

0In Stock

332.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
3 A
25 %
40 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MPZ2012S221ATD25
-
Datasheet
Mfr: MPZ2012S101ATD25
TTI: MPZ2012S101ATD25
TDK
Availability:

0In Stock

36.000 On Order
Expected 19-Jan-27
Ferrite Beads 0805 100ohms@100MHz 4.0A AEC-Q200

0In Stock

36.000 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
100 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MPZ2012S101ATD25
-
Datasheet
Mfr: MPZ1608S102ATD25
TTI: MPZ1608S102ATD25
TDK
Availability:

0In Stock

268.000 On Order
Expected
Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200

0In Stock

268.000 On Order
Expected
Please adjust quantity to Min / Mult value
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
800 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MPZ1608S102ATD25
-
  • 1
  • 2
  • 3
  • 4