MPZ-E - Ferrite Beads
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1005F330ET000 TTI: MPZ1005F330ET000 TDK Availability: 0In StockFerrite Beads 0402 33ohms 550mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005F330ET000 - | |||||
0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005A331ET000 - | ||||||
0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 40 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S221ET000 - | ||||||
Mfr: MPZ1005D750ETD25 TTI: MPZ1005D750ETD25 TDK Availability: 0In StockFerrite Beads 0402 75ohms 25% 0.60A AEC-Q200 | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005D750ETD25 - | ||||
0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S331ET000 - | ||||||
Mfr: MPZ1005S121ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 120ohms 400mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121ET000 - | |||||
Mfr: MPZ1005A151ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 150ohms 800mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005A151ET000 - | |||||
Mfr: MPZ1005D330ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 25% 0.80A AEC-Q200 | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005D330ETD25 - | ||||
Mfr: MPZ1005F470ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 47ohms 450mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 450 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005F470ET000 - | |||||
Mfr: MPZ1005D750ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 75ohms 600mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005D750ET000 - | |||||
Mfr: MPZ1005D330ET000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 33ohms 800mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005D330ET000 - | |||||
Not Available Online | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A331ETD25 - | |||||
Mfr: MPZ1005A151ETD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 150ohms 25% 0.80A AEC-Q200 | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005A151ETD25 - | ||||
Mfr: MPZ1005S331E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ1005S331ET000 | Not Available Online | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 30 % | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S331ET000 | |||||||
Not Available Online | MPZ-E | ||||||||||||||||||||
Not Available Online | MPZ-E | ||||||||||||||||||||
Not Available Online | MPZ-E | ||||||||||||||||||||
Not Available Online | MPZ-E | ||||||||||||||||||||
Mfr: MPZ1005S221E TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ1005S221ET000 | Not Available Online | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 25 % | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S221ET000 | |||||||
Not Available Online | MPZ-E | ||||||||||||||||||||
Not Available Online | MPZ-E |