• Ferrite Beads

MPZ-J - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ2012S102JTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0805 1.5A 25% 0.15ohms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-J
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1 kOhms
1.5 A
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MPZ2012S102JTD25
-