PGL725XHLT - Ferrite Beads
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PGL7254HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 4-Phase 0.25mohm -40 125C | 0In Stock | PGL725XHLT | Power Beads | 250 uOhms | - 40 C | + 125 C | 24.35 mm | 8 mm | 6 mm | Reel | ||||||||||
Mfr: PGL7252HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C | 0In Stock | PGL725XHLT | Power Beads | SMD/SMT | 250 uOhms | - 40 C | + 125 C | 12.3 mm | 8 mm | 6 mm | Reel | |||||||||
Mfr: PGL7253HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 20V 24A 170nH 3-Phase 0.25mohm -40 125C | 0In Stock | PGL725XHLT | Power Beads | 250 uOhms | - 40 C | + 125 C | 18.3 mm | 8 mm | 6 mm | Reel |