SMB2.5 - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5-2 T700 | ||||||||
0In Stock | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 385 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5-1 T700 | ||||||||
Not Available Online | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | |||||||||
Not Available Online | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm |