Panasonic - Ferrite Beads
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELF-21C011A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/1.1Arms max | Not Available Online | |||||||||||||||||||
Mfr: ELK-EA220FA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads ELKEA EMI Filter H-Rated current typ | Not Available Online | ELK-EA | EMI Filters | SMD/SMT | 1207 (3218 metric) | 5 A | - 20 C | + 85 C | 3.2 mm | 1.8 mm | 2.2 mm | Reel | ||||||||
Mfr: ELF-21C023A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/2.3Arms max | Not Available Online | |||||||||||||||||||
Mfr: EXC-ELSA39V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 80 OHM AXIAL BEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Axial | 80 Ohms | 7 A | 10 Ohms | - 25 C | + 85 C | 9.3 mm | 3.8 mm | Ammo Pack | ||||||||
Mfr: EXC-ELDR25C TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads 80 OHM RADIALBEAD CORE | Not Available Online | EXC | Ferrite Chip Beads | Radial | 80 Ohms | 7 A | 10 mOhms | - 25 C | + 85 C | 7.7 mm | 2.45 mm | 7 mm | Bulk | |||||||
Mfr: ELF-25C016A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFerrite Beads Comb.Line Filt 250Vrms/1.6Arms max | Not Available Online |